text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3206P

LinkSwitch-TN2 Series 725 V 66 kHz Through Hole Off-Line Switcher IC - PDIP-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3206P - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Buck-Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 73%
Supply Current: 165µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$645.00
USD
Quantity
Unit Price
50
$0.685
250
$0.66
1,000
$0.645
2,500
$0.635
6,250+
$0.615
Product Variant Information section