Manufacturer Part #
ARG81400KLVATR
ARG81400: 40V 13 mA Multi-Output Regulator with Buck or Buck/Boost Pre-Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-38 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems ARG81400KLVATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ARG81400KLVATR - Technical Attributes
Attributes Table
| Type: | Power Management Specialized - PMIC |
| Supply Voltage: | 3.8V to 40V |
| Supply Current: | 13mA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TSSOP-38 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-38
Mounting Method:
Surface Mount