text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM1100-CAAA-E-R

NPM1100 Series 400 mA Linear Battery Charger Power Management IC - WLCSP-25

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Nordic Semiconductor NPM1100-CAAA-E-R - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 4.1V to 6.7V
Supply Current: 800nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$5,810.00
USD
Quantity
Unit Price
7,000+
$0.83
Product Variant Information section