Manufacturer Part #
NPM1100-QDAA-R
NPM1100 Series 400 mA Linear Battery Charger Power Management IC - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NPM1100-QDAA-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NPM1100-QDAA-R - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 4.1V to 6.7V |
| Supply Current: | 800nA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount