text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM2100-CAAA-R

NPM2100 Series 150/50 mA Boost/Linear Regulator Power Management IC - WLCSP-16

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Nordic Semiconductor NPM2100-CAAA-R - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 0.7V to 3.4V
Supply Current: 320nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$5,075.00
USD
Quantity
Unit Price
7,000+
$0.725
Product Variant Information section