text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9450AAHNY

PCA9450AA: Power Manage IC (PMIC) for i.MX 8M Mini/Nano/Plus, SOT949

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
NXP PCA9450AAHNY - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 23µA
Operating Temp Range: -40°C to +105°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,740.00
USD
Quantity
Unit Price
2,000+
$2.87
Product Variant Information section