Manufacturer Part #
BTS72002EPCXUMA1
Power Switch/Driver 2 x 11 N-Channel 1.2A PG-TSDSO-14-22
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:PG-TSDSO-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS72002EPCXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS72002EPCXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 6V to 18V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 120mΩ |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 25µs |
| Turn-on Delay Time: | 35µs |
| Input Type: | Non-Inverting |
| Package Style: | PG-TSDSO-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.52
15
$0.49
75
$0.47
300
$0.455
1,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
PG-TSDSO-14
Mounting Method:
Surface Mount