text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP45520IMNTWG-H

NCP45520 Series 5.5 V 22.5 mOhm N-Channel High Side Load Switch - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP45520IMNTWG-H - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 22.5mΩ
Rated Current-Max: 10.5A
Type: Load Switch
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section