text.skipToContent text.skipToNavigation

Référence fabricant

STMPS2252MTR

STMPS2252 Series 5.5 V 500 mA Enhanced Dual-Channel Power Switch - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STMPS2252MTR - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 0.8A
Rise Time: 2ms
Fall Time: 2ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STMPS2252MTR power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 100 mO MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package.

Features:

  • 100 mO high-side MOSFET switch
  • 500 mA/1000 mA continuous current per channel
  • Thermal protection
  • Independent short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS and TTL compatible inputs
  • 2.5 ms typical rise time
  • Undervoltage lockout
  • 13 µA maximum standby supply current
  • Ambient temperature range: -40 °C to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 362,50 $
USD
Quantité
Prix unitaire
2 500
$0.545
5 000+
$0.53
Product Variant Information section