Manufacturer Part #
VND5E006ASPTR-E
VND5E006 Series 4.5 to 28 V 100 A 5 mOhm Dual Ch High Side Driver - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VND5E006ASPTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5E006ASPTR-E - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 52V |
| Configuration: | High Side |
| Input Voltage: | 4.5V to 28V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 5mΩ |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 20µs |
| Turn-on Delay Time: | 35µs |
| Current - Limit: | 100A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600
$3.61
1,200
$3.58
1,800
$3.57
2,400+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount