Manufacturer Part #
AP7341D-15FS4-7
AP7341D Series 300 mA 1.5 V Fixed Output LDO Linear Regulator - X2-DFN1010-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7341D-15FS4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7341D-15FS4-7 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.7V |
| Input Voltage-Max: | 5.25V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 0.47V |
| Output Current-Max: | 300mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0839
10,000
$0.0825
15,000
$0.0816
20,000
$0.0811
25,000+
$0.0793
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount