text.skipToContent text.skipToNavigation

Manufacturer Part #

BAJ2CC0T

BAXXCC0 Series 1 A 12 V Output LDO Regulator No Shutdown Switch - TO-220FP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BAJ2CC0T - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 25V
Output Voltage Fixed: 12V
Output Current-Max: 1A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$442.50
USD
Quantity
Unit Price
50
$0.91
200
$0.885
750
$0.86
1,250
$0.85
2,500+
$0.825
Product Variant Information section