Manufacturer Part #
BAJ5CC0T
BAXXCC0 Series 1 A 15 V Output LDO Regulator No Shutdown Switch - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
ROHM BAJ5CC0T - Product Specification
Shipping Information:
ECCN:
PCN Information:
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Change to strengthen and improve container tube material for LSI DIP7, 8 series and TO220FP5 series.Detailed description of change:Before:Polyvinyl Chloride(PVC) After:Poly Carbonate(PC) Reason:Since the container tube is deformed by the heat during transportation, we will change to a material with high heat resistance.
Part Status:
ROHM BAJ5CC0T - Technical Attributes
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 25V |
| Output Voltage Fixed: | 15V |
| Output Current-Max: | 1A |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount