text.skipToContent text.skipToNavigation

Manufacturer Part #

BU18TA2WNVX-TR

LDO Regulator Pos 1.8V 0.2A 4-Pin SSON T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU18TA2WNVX-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Output Current-Max: 200mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Load Regulation: 10mV
Current - Limit: 0.4A
Line Regulation: 2mV
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.198
15,000
$0.197
20,000+
$0.195
Product Variant Information section