Manufacturer Part #
L78L33ABZ-AP
L78L Series 100 mA 3.3 V Positive Voltage Regulator Through Hole - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L78L33ABZ-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L33ABZ-AP - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation: | 60mV |
| Line Regulation: | 150mV |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The L78L33ABZ-AP is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Features:
- Output current up to 100 mA
- Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.107
6,000
$0.104
20,000
$0.101
30,000+
$0.0992
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
TO-92
Mounting Method:
Through Hole