text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1086BDTTR

1.5 A adjustable and fixed low drop positive voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD1086BDTTR - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Dropout Voltage-Max: 1.5V
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 3mA
No. of Outputs: Single
Load Regulation (%): 0.2%
Current - Limit: 2.3A
Line Regulation (%): 0.035%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.49
Product Variant Information section