text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39020DTPU30R

LD39020 Series 3 V 200 mA Very Low Quiescent Current Linear Regulator IC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1605
Product Specification Section
STMicroelectronics LD39020DTPU30R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Output Noise: 45µV
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.121
20
$0.114
150
$0.109
1,000
$0.105
5,000+
$0.101
Product Variant Information section