text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320AM120R

200 mA low quiescent current and high PSRR voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK320AM120R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 0.35V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: 1
Output Noise: 63µV
Load Regulation (%): 0.001%
Line Regulation (%): 0.001%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
Features
• Input voltage from 2.5 to 18 V
• Very low-dropout voltage (100 mV typ. @ 100 mA load)
• Low quiescent current (typ. 60 μA, 1 μA in off mode)
• High PSRR: 88 dB @ 120 Hz
• Low noise
• Output voltage tolerance: ± 0.5% @ 25 °C (LDK320A) or ± 2% 25 °C
• Output current up to 200 mA
• Wide range of output voltages available on request: fixed from 1.2 V to 12 V with
  100 mV step and adjustable
• Logic-controlled electronic shutdown
• Compatible with ceramic capacitor COUT = 1 μF
• Current, SOA and thermal protections
• Available in SOT23-5L and SOT-89 packages
• Temperature range: -40 °C to 125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section