Manufacturer Part #
LDQ40PUR
LDO Voltage Regulators 250 mA Low dropout LDO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDQ40PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDQ40PUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.3V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.2V to 12V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 200mA |
| Tolerance (%): | 2.5% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 2µA |
| No. of Outputs: | 1 |
| Load Regulation: | 2mV |
| Line Regulation (%): | 0.01% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount