text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ40PUR

LDO Voltage Regulators 250 mA Low dropout LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2341
Product Specification Section
STMicroelectronics LDQ40PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 12V
Dropout Voltage-Max: 1V
Output Current-Max: 200mA
Tolerance (%): 2.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 2µA
No. of Outputs: 1
Load Regulation: 2mV
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
15
$0.945
75
$0.88
300
$0.825
1,500+
$0.76