text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317BT

Linear Voltage Regulators 1.2 V to 37 V adjustable volt regulators

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM317BT - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 2.2A
Line Regulation (%): 0.01%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
1,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$142.00
USD
Quantity
Unit Price
50
$0.148
500
$0.142
2,000
$0.139
6,250
$0.136
20,000+
$0.131
Product Variant Information section