text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L12ACPRPG

Linear Voltage Regulator, Positive, 5.0 - 24 V, 100 mA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi MC78L12ACPRPG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: 1
Load Regulation: 40mV
Line Regulation: 20mV
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.80
USD
Quantity
Unit Price
2,000
$0.0848
6,000
$0.0826
10,000
$0.0816
20,000
$0.0802
40,000+
$0.0782
Product Variant Information section