text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-4002E/MC

MCP1703 Series 16 V 250 mA Low Quiescent Current LDO Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703T-4002E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Range: 4V
Dropout Voltage-Max: 725mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 2µA
No. of Outputs: 1
Output Noise: 8µV
Load Regulation: 1V
Line Regulation (%): 0.1%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,006.50
USD
Quantity
Unit Price
3,300
$0.305
6,600
$0.30
13,200+
$0.295
Product Variant Information section