text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5270-3.0YM5-TR

MIC5270 Series -3 V Fixed Output 100 mA μCap Negative LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5270-3.0YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: -16V
Input Voltage-Max: -3.3V
Output Voltage Fixed: -3V
Dropout Voltage-Max: 700mV
Output Current-Max: 100mA
Rated Power: 425.53mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Load Regulation (%): 2%
Current - Limit: 300mA
Line Regulation (%): 0.2%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5270-3.0YM5 TR is a µCap 100 mA negative regulator in a SOT-23-5 package. With better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail.

The MIC5270 sinks 100 mA of output current at very low dropout voltage (600 mV maximum at 100 mA of output current). The µCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1 µF capacitance for stability. Designed for applications where small packaging and efficiency are critical, the MIC5270 combines LDO design expertise with IttyBitty™ packaging to improve performance and reduce power dissipation. Ground current is optimized to help improve battery life in portable applications. The MIC5270 is available in the SOT-23-5 package for space saving applications. 

Features:

  • Stable with ceramic or tantalum capacitor
  • Low dropout voltage: 500 mV @ 100 mA
  • Low ground current: 35 µA @ load = 100 µA
  • Tight initial accuracy: ±2%
  • Tight load and line regulation
  • Thermal shutdown
  • Current limiting
  • IttyBitty™ SOT-23-5 packaging Applications

Applications:

  • GaAsFET bias
  • Portable cameras and video recorders
  • PDAs
  • Battery-powered equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$5,040.00
USD
Quantity
Unit Price
3,000+
$1.68
Product Variant Information section