text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5353-1.8YMT-TR

MIC5353 Series 1.8 V Fixed Output 500 mA SMT µCap ULDO Regulator TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5353-1.8YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Rated Power: 1.08W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2%
Current - Limit: 1600mA
Line Regulation (%): 0.6%
Package Style:  TMLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5353-1.8YMT TR is an high performance, single-output, ultra-low LDO (ULDO) regulator, available in 1.6 mm x 1.6 mm thin MLF package.

This device is capable of sourcing 500 mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications and it has an operating junction temperature range of -40 °C to +125 °C.

Features:

  • 2.3 V to 5.5 V input voltage range
  • Ultra-low dropout voltage ULDO™ 75 mV @ 300 mA
  • High PSRR - >70dB @ 1 KHz
  • Ultra-low output noise: 30 µVRMS
  • ±2% initial output accuracy
  • Tiny 8-pin 2mm x 2mm MLF leadless package
  • Excellent Load/Line transient response
  • Fast start-up time: 30 µs
  • 300 mA output current per LDO
  • Thermal shutdown protection
  • Low quiescent current: 75 µA per output
  • Current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,175.00
USD
Quantity
Unit Price
5,000
$0.235
10,000+
$0.23
Product Variant Information section