Manufacturer Part #
NCP110AMX180TBG
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR, 1.8V, Active Discharge
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:XDFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP110AMX180TBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP110AMX180TBG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 120mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20µA |
| No. of Outputs: | Single |
| Output Noise: | 8.8µV |
| Load Regulation (%): | 0.001% |
| Current - Limit: | 300mA |
| Line Regulation (%): | 0.02% |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0968
6,000
$0.0953
12,000
$0.0937
15,000
$0.0932
45,000+
$0.0902
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
XDFN-4
Mounting Method:
Surface Mount