text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP171A3MX170165TCG

LDO Voltage Regulators LDO 80MA SLIQ WITH DUAL POWER MODE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP171A3MX170165TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.7V
Output Current-Max: 80mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50nA
No. of Outputs: 1
Load Regulation: 10mV
Current - Limit: 140mA
Line Regulation: 10mV
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,975.00
USD
Quantity
Unit Price
5,000+
$0.395
Product Variant Information section