Manufacturer Part #
SY21041CABC
High Efficiency Fast Response, 1A, 27V Input Synchronous Step Down Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Silergy | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Silergy SY21041CABC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silergy SY21041CABC - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 27V |
| Output Current-Max: | 1A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.15MHz |
| No. of Outputs: | 1 |
| Quiescent Current: | 400µA |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount