text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3441SHE-7B

DCDC Conv LV Buck U-DFN2020-8 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated AP3441SHE-7B - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 55µA
Storage Temperature Range: -55°C to +150°C
Power Consumption: 1.4W
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.30
USD
Quantity
Unit Price
3,000
$0.0951
6,000
$0.0935
12,000
$0.092
15,000
$0.0915
45,000+
$0.0885
Product Variant Information section