Manufacturer Part #
AP7354-12FS4-7
AP7354 Series 5.5V 150mA Positive Fixed Linear Voltage Regulator-XDFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP7354-12FS4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7354-12FS4-7 - Technical Attributes
Attributes Table
| Input Voltage: | 2V to 5.5V |
| Output Current-Max: | 150mA |
| Output Voltage Range: | 1.2V |
| Output Type: | Fixed |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 250nA |
| Storage Temperature Range: | -55°C to +125°C |
| Load Regulation: | 40mV |
| Power Consumption: | 315mW |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | XDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.116
10,000
$0.115
15,000
$0.114
20,000
$0.113
25,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-4
Mounting Method:
Surface Mount