text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3429GL-P

MP Series 13 V 600 kHz 1 Output SMT Synchronous Boost Converter - QFN-13

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2142
Product Specification Section
Monolithic Power Systems MP3429GL-P - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 13V
Output Voltage Range: 0.8V to 16V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$1.29
1,000
$1.28
1,500
$1.27
2,500+
$1.25