text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3515GQVE-AEC1-Z

MPM3515G Series 36 V 1.5 A SMT Synchronous Step-Down Converter - QFN-17

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3515GQVE-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 30V
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 0.6mA
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,925.00
USD
Quantity
Unit Price
2,500+
$3.57
Product Variant Information section