text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431ACZ-AP

TL431 Series 36 V ±1 % Adjustable Through Hole Shunt Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL431ACZ-AP - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±1%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$820.80
USD
Quantity
Unit Price
2,000
$0.0711
6,000
$0.0692
10,000
$0.0684
20,000
$0.0673
40,000+
$0.0655
Product Variant Information section