Manufacturer Part #
LSM303AHTR
LSM303AH Series 1.98 V Ultra-Low-Power 3D Accelerometer & 3D Magnetometer-LGA-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics LSM303AHTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics LSM303AHTR - Technical Attributes
| Package Style: | LGA-12 |
| Mounting Method: | Surface Mount |
Features & Applications
The LSM303AH is an ultra-low-power high-performance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.
LSM303AH has user-selectable linear acceleration full scales of ±2g/±4g/±8g/±16 g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The device has a magnetic field dynamic range of ±50 gauss with output data rates from10 Hz to 100 Hz. The LSM303AH includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. It has an integrated 256-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The FIFO buffer applies only to the accelerometer.
The embedded self-test capability allows the user to check the functioning of the sensor in the final application.
The system can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately.
LSM303AH is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Available Packaging
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount