text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91208LDC-CAV-000-RE

Current Sensor, AEC-Q100, Sensitivity Range (typ.): 30-200mV/mT (40mV/mT)

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91208LDC-CAV-000-RE - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 0Hz to 250kHz
Supply Current: 9mA to 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,260.00
USD
Quantity
Unit Price
3,000+
$2.42
Product Variant Information section