text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE5012BE5020XUMA1

Board Mount Hall Effect / Magnetic Sensors

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE5012BE5020XUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,050.00
USD
Quantity
Unit Price
2,500+
$2.02
Product Variant Information section