Manufacturer Part #
SHT45-AD1B-R2
0 ~ 100% RH I²C ±1% RH 6 s Surface Mount Humidity and Temperature Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SHT45-AD1B-R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
AVAILABILITY
06/06/2025 Details and Download
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Active
Active
Sensirion SHT45-AD1B-R2 - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 100% |
| Sensor Type: | Humidity |
| Output Type: | I2C |
| Resolution: | 16b |
| Accuracy: | ±1.5%RH |
| Response Time: | 6s |
| Supply Voltage: | 1.08V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount