text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0544CSSH33SMKA1-CP2

5MP 1/4 CIS SO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0544CSSH33SMKA1-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1V to 2.9V
Optical Format: 1/4.2in
Pixel Size: 2.4 x 2.4µm
Active Pixel: 2592 x 1944
Display Type: RGBIR
Shutter Type: Rolling Shutter
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,200
Factory Lead Time:
34 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$697.50
USD
Quantity
Unit Price
50
$13.95
100
$13.87
150
$13.83
200
$13.80
250+
$13.70
Product Variant Information section