Manufacturer Part #
APS11500LLHALT-0SL2A
APS11500 Series 3 to 24 V 5 mA SMT Two-Wire Hall-Effect Switch - SOT-23W-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems APS11500LLHALT-0SL2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems APS11500LLHALT-0SL2A - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 3V to 24V |
| Supply Current: | 5mA |
| Sensing Range: | 5mT to 11mT |
| Interface: | 2-Wire |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount