text.skipToContent text.skipToNavigation

Manufacturer Part #

7291-BCE-S-001-000

3.6 V 0.29 PSI Gauge Surface Mount Male Dual Top Port Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7291-BCE-S-001-000 - Technical Attributes
Attributes Table
Pressure Range: 2kPa
Sensor Type: Gauge
Output Type: Analog / Digital
Supply Voltage: 3.3V to 5V
Resolution: 16b
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
45
Total
$7,717.50
USD
Quantity
Unit Price
45
$17.47
90
$17.37
135
$17.32
180
$17.28
225+
$17.15
Product Variant Information section