text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3V5004DP

MP3V5004G Series 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MP3V5004DP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3.92kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 2.7V to 3.3V
Supply Current: 10mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 8
Package Style:  CASE 1351
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
25
Total
$6,240.00
USD
Quantity
Unit Price
25
$12.59
250+
$12.48
Product Variant Information section