Manufacturer Part #
SDP801-500PA-D
SDP801 Series 5.5 V ±500 Pa ±3 % Digital Differential Pressure Sensor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tray Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SDP801-500PA-D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
AVAILABILITY
06/06/2025 Details and Download
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Active
Active
Sensirion SDP801-500PA-D - Technical Attributes
Attributes Table
| Pressure Range: | ±500Pa |
| Sensor Type: | Differential |
| Output Type: | Digital |
| Pressure Accuracy (%): | ±3% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 3.8mA |
| Resolution: | 16b |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
80
$14.59
160
$14.50
240+
$14.42
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Package Style:
Module
Mounting Method:
Through Hole