Manufacturer Part #
VCNL36758
Proximity Sensor With Interrupt, VCSEL, and I2C Interface - 50 cm Range
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Vishay VCNL36758 - Technical Attributes
Attributes Table
| Type: | Optical |
| Output Type: | I2C |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 200µA |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount