text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6214-AWLT-S

AS621x Series 3.6 V ±0.4°C High Accuracy Digital Temperature Sensor - WLCSP-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6214-AWLT-S - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 6µA
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Resolution: 16b
Storage Temperature Range: -55°C to +125°C
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Features & Applications
AS621x Temperature Sensors
High accurate digital temperature sensors (AS6212, AS6214 & AS6218)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section