text.skipToContent text.skipToNavigation

Manufacturer Part #

BD5223G-TR

BD52xx Series 2.3 V Threshold 10 V Supply CMOS Voltage Detector - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM BD5223G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.3V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 80mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section