Manufacturer Part #
BD5230FVE-TR
BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - VSOF-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD5230FVE-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BD5230FVE-TR - Technical Attributes
Attributes Table
| Output Type: | CMOS |
| Threshold Voltage: | 3V |
| Supply Voltage-Max: | 10V |
| Output Current-Max: | 2.2mA |
| Mounting Method: | Surface Mount |
Features & Applications
The BD5230FVE-TR is a highly accurate, low current consumption CMOS voltage detector IC, available in surface mount VSOF-5 package.
This device is available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V and it comes with a capacitor-controlled time delay.
Features:
- Delay Time Controlled by external Capacitor
- Two output types (N channel open drain and CMOS output)
- Ultra-low current consumption
- Very small and low height package
- Package SSOP5 is similar to SOT-23-5(JEDEC)
Specifications:
- Detection voltage: 2.3V to 6.0V (Typ.) 0.1V steps
- High accuracy detection voltage: ±1.0%
- Ultra-low current consumption: 0.95µA (Typ.)
Applications:
- Circuits using microcontrollers or logic circuits that require a reset
View the available BD52x series of voltage detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount