text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN40T1G

Ana Und Volt Detect 4.0V AEC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV303LSN40T1G - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4V
Supply Voltage-Max: 12V
No of Inputs: 1
Supply Voltage: 0.8V to 10V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section