text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC705MY-TR

MIC705 Series 4.65 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC705MY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.65|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section