text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC812LUY-TR

MIC812 Series Single 5.5 V 240 ms Microprocessor Reset Circuit - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC812LUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The MIC812LUY TR is an inexpensive microprocessor supervisory circuit used to  monitor power supplies in microprocessor based systems. Available in surface mount SOT-143-4 package.

This device function is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accommodate 3 V, 3.3 V or 5 V powered systems.

Features:

  • Precision voltage monitor for 3 V, 3.3 V or 5 V power supplies
  • /RESET remains valid with VCC as low as 1 V
  • 5 µA typical supply current
  • 140 ms minimum reset pulse width available
  • Manual reset input
  • Available in 4-pin SOT-143 package

Applications:

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section