text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8862-32MQL-FX

3.3 V 2-Port Ethernet Switch with Non-PCI Interface - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8862-32MQL-FX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 2
Interface Type: PCI
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$1,294.92
USD
Quantity
Unit Price
66+
$19.62
Product Variant Information section